This terminal block features a copper alloy contact material with a silver plating, ensuring reliable connections. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The terminal block is rated for IP66 and is compliant with RoHS regulations. It is packaged in bulk and has a voltage rating of 600V.
Phoenix Contact 1648072 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B6 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1648072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.