This Phoenix Contact HEAVYCON B10 connector features a copper alloy contact material with silver plating, a flammability rating of UL94 V-0, and a voltage rating of 600V. It is designed for panel mount applications and meets IP66 ratings for environmental protection. The connector is RoHS compliant and suitable for use in a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Phoenix Contact 1648209 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1648209 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® B10 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1648209 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.