
8-position, 8-contact male IDC telecom and datacom connector with straight orientation. Features gold-plated bronze and copper alloy contacts, a 1A current rating, and operates within a -25°C to 60°C temperature range. This shielded, IP20 rated connector is UL94 V-2 flammability compliant and supports round wire with a gauge range of 24-25AWG.
Phoenix Contact 1652729 technical specifications.
| Approvals | EAC |
| Color | Red |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 30.2mm |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 1.189inch |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.143918oz |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
