Cable Assembly Ethernet 10m 26AWG RJ-45 to RJ-45 PL-PL Crimp-Crimp
Phoenix Contact 1652826 technical specifications.
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| RoHS Compliant | No |
| Weight | 1.836lb |
| RoHS | Not Compliant |
No datasheet is available for this part.