
8-position, female, straight, shielded IDC terminal socket connector for telecom and datacom applications. Features copper alloy contacts with gold plating, a 1A current rating, and a 50V voltage rating. Operates within a -20°C to 70°C temperature range and boasts a UL94 V-0 flammability rating. This modular connector is IP20 rated and lead-free.
Phoenix Contact 1652936 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 23mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Gold |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Holder |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 0.72876oz |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
