
Shielded, female RJ45 connector with 8 positions and 1 port, designed for cable mounting with IDC termination. Features a copper alloy contact material with gold plating, rated for 1A current and operating temperatures from -20°C to 70°C. This connector boasts UL and EAC approvals, UL94 V-0 flammability rating, and IP20 protection. Its straight orientation and user-selectable direction facilitate flexible installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1652949 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1652949 technical specifications.
| Approvals | UL, EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 17.3mm |
| Direction | User Selectable |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Holder, Cable |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.722411oz |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1652949 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.