
Conn RJ-45 Patch Panel 24 POS
Phoenix Contact 1653045 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 89.6mm |
| Gender | Female |
| Length | 91.5mm |
| Manufacturer Series | FL Series |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Positions | 8 |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Voltage Rating | 60V |
| Weight | 5.192327oz |
| Width | 91.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
