
This Phoenix Contact 5-position vertical shrouded header is rated for a maximum current of 8A and operates within a temperature range of -40°C to 80°C. It features a copper alloy contact material with gold plating and a polyamide shell. The header is designed for through-hole mounting and is packaged in bulk. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations.
Sign in to ask questions about the Phoenix Contact 1653061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1653061 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 21.4mm |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 8A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | DeviceNet |
| Shell Material | Polyamide |
| Termination | Solder |
| Weight | 0.299829oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.