Phoenix Contact 1653744 technical specifications.
| Approvals | EAC |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 27.5mm |
| Lead Free | Lead Free |
| Length | 36mm |
| Material | Plastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Termination | Screw |
| Weight | 0.226106oz |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1653744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.