This shielded cable assembly features RJ45 connectors on both ends and measures 32.8 feet in length. It is designed for free hanging applications and is manufactured by Phoenix Contact. The assembly is compliant with RoHS regulations and has a blue color. The cable has a round wire type and a weight of 2.094 pounds.
Phoenix Contact 1654303 technical specifications.
| Color | Blue |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Length | 32.8foot |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 2.094lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654303 to view detailed technical specifications.
No datasheet is available for this part.