
Telecom and Datacom Connector, 6 Contact(s), Female, Socket, ROHS COMPLIANT
Sign in to ask questions about the Phoenix Contact 1654329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1654329 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.5mm |
| Gender | Female |
| Length | 23mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Mount | Board, Panel |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Weight | 0.592603oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1654329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.