The PLUSCON VS series contact is a male pin type with a current rating of 3A. It features a copper alloy contact material with gold plating and a crimp termination. The contact is packaged in bulk quantities and is not RoHS compliant.
Phoenix Contact 1655276 technical specifications.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PLUSCON VS |
| Termination | Crimp |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.