
The PLUSCON VS series contact is a male pin, right angle type with a current rating of 40A. It features a copper alloy, gold contact material with a gold plating. The contact is RoHS compliant and available in bulk packaging. It is designed for through hole termination.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1655467 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Type | Male Pin, Right Angle |
| Current Rating | 40A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
