9-position, shielded D-Sub to D-Sub cable assembly, 1 meter in length, featuring gold-plated contacts for reliable connectivity. This male-to-female assembly supports a current rating of 1A and a voltage rating of 125V. The grey cable is designed for general-purpose applications, offering a robust solution for data transmission.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1656233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1656233 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Plug, DB9 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 3.28foot |
| Number of Positions | 9 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
