
This Phoenix Contact Varioface cable assembly features a 9-position DB9 receptacle and plug, with a gold-plated contact and a shielding for electromagnetic interference protection. The assembly is rated for 1A and 125V, and is constructed with 24AWG wire. It is packaged in bulk and is compliant with RoHS regulations.
Phoenix Contact 1656246 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle, DB9 |
| Connector Type B | Plug, DB9 |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Length | 6.56foot |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 4.758457oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
