
Cable Assembly D-Sub 2m D-Sub to D-Sub 15 to 15 POS M-F
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1656275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1656275 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Jacket Material | PVC |
| Length | 2m |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 6.836094oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
