
This 15-position shielded cable assembly features a 1A current rating and 125V voltage rating. It is constructed with 24AWG wire and has a length of 16.4 feet. The assembly is lead free and RoHS compliant, meeting environmental regulations. The Varioface series cable assembly is suitable for a variety of applications requiring high-reliability connections.
Phoenix Contact 1656288 technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 16.4foot |
| Number of Positions | 15 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Varioface |
| Shielding | Shielded |
| Voltage Rating | 125V |
| Weight | 11.432291oz |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
