
8-position, male, straight IDC terminal plug for telecom and datacom applications. Features a shielded, clear/grey housing with copper alloy contacts plated in gold, rated for 1.75A. Operates within a -20°C to 70°C temperature range and meets UL94 V-0 flammability standards. Designed for round wire cable, accommodating 23AWG to 26AWG.
Phoenix Contact 1656725 technical specifications.
| Approvals | UL, EAC |
| Color | Clear, Grey |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Depth | 59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Ways | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Weight | 0.455387oz |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1656725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.