
Phoenix Contact 1657009 technical specifications.
| Fiber Cladding Diameter | 2500um |
| Fiber Core Diameter | 1000um |
| Housing Color | Grey |
| Mating Cycles | 1000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 1.248698oz |
| Wire/Cable Diameter | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
