
Cable Assembly Profinet 1m 22AWG 4 POS Circular to 4 POS RJ-45 M-PL
Sign in to ask questions about the Phoenix Contact 1657232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1657232 technical specifications.
| Color | Green, Yellow |
| Connector Type A | M12 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 1m |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Weight | 3.446266oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1657232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.