Shielded, straight RJ45 connector for cable mounting, featuring 8 positions and 8 contacts with IDC termination. Constructed with a copper alloy contact material and gold plating, it supports a 1.75A current rating and 50V voltage rating. This IP65 rated component is waterproof, water-resistant, and dust-tight, operating within a temperature range of -40°C to 70°C. Designed for round cable types with a 22AWG gauge, it offers a clear housing and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1657834 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.75A |
| Gender | Male |
| Length | 2.709inch |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 1.149931oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657834 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
