
This duplex fiber optic connector features a black housing with a 2500um fiber cladding diameter and 1000um core diameter. It is rated for 500 mating cycles and has an insertion loss of 1.5dB. The connector is made of plastic and is designed for free hanging applications. It is compliant with IP65, waterproof, and water resistant, and is also RoHS compliant. The operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Phoenix Contact 1657850 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1657850 technical specifications.
| Approvals | UL, EAC, IEC |
| Color | Black |
| Fiber Cladding Diameter | 2500um |
| Fiber Core Diameter | 1000um |
| Housing Color | Black |
| Insertion Loss | 1.5dB |
| Insulation Diameter | 9.5mm |
| Material | Plastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 1.147815oz |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657850 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.