
Conn SCRJ Duplex M ST Cable Mount 9.5mm
Sign in to ask questions about the Phoenix Contact 1657863 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1657863 technical specifications.
| Approvals | UL, EAC |
| Package/Case | 200 |
| Color | Black |
| Fiber Cladding Diameter | 2500um |
| Fiber Core Diameter | 230um |
| Housing Color | Black |
| Insertion Loss | 1dB |
| Insulation Diameter | 9.5mm |
| Material | Plastic |
| Mating Cycles | 500 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Simplex/Duplex | Duplex |
| Weight | 1.20778oz |
| Wire/Cable Diameter | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1657863 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.