
Shielded, straight, male telecom and datacom connector with 8 positions, 4 loaded, and 4 contacts. Features copper alloy and copper contacts with gold and tin plating, rated for 1.75A and 50V. This UL94 V-0 rated component has a grey housing, operates between -10°C and 60°C, and utilizes IDC termination for 22AWG round wire.
Phoenix Contact 1658435 technical specifications.
| Color | Grey, Clear |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin |
| Current Rating | 1.75A |
| Depth | 14.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 2.323inch |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON VS |
| Shielding | Shielded |
| Termination | IDC |
| Voltage Rating | 50V |
| Weight | 0.546746oz |
| Width | 59mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1658435 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
