
Connector Accessories Frame Straight Polyamide Black
Sign in to ask questions about the Phoenix Contact 1658642 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1658642 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 32.6 |
| Product Depth (mm) | 16.35 |
| Product Height (mm) | 32.6 |
| Product Weight (g) | 6.96 |
| Type | Frame |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1658642 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.