Conn RJ-45 Coupler PL/F 8/8 POS ST 1/1 Port Cat 5e
Phoenix Contact 1658684 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PLUSCON VS |
| Weight | 1.585212oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1658684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.