Phoenix Contact 1660546 technical specifications.
| Contact Type | N/A |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Series | HC-D |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1660546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.