
Sleeve housing, for double locking latch, height 60 mm, with screw connection, 1x Pg21, lateral cable entry
Sign in to ask questions about the Phoenix Contact 1661480 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1661480 technical specifications.
| Contact Plating | Brass |
| Gender | Female |
| Height | 2.362inch |
| Housing Color | Grey |
| Length | 4.724inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | HEAVYCON® B24 |
| Termination | Screw |
| Width | 1.772inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1661480 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.