
Five-position, female circular connector with a right-angle orientation. Features brass contacts with brass, copper alloy, and bronze plating, rated for 4A and 60V. This free-hanging, cable-mount component offers IP67, waterproof, and dust-tight protection. Constructed from polyamide, it operates within a temperature range of -40°C to 85°C and utilizes screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1662984 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Brass, Copper Alloy, Bronze |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| Strain Relief | No (Without) |
| Termination | Screw |
| Voltage Rating | 60V |
| Weight | 1.044815oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1662984 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
