
Phoenix Contact 1663488 technical specifications.
| Package/Case | Module |
| Gender | Male |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 2.646lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
