
Hose Fittings and Accessories Connector Straight Delrin Acetal Female
Phoenix Contact 1663527 technical specifications.
| Package/Case | Module |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 11.023lb |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663527 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
