
The HEAVYCON M series hose fittings from Phoenix Contact are designed for industrial use. They feature a female IDC termination and are packaged in bulk with 10 units per module. The fittings are rated for IP66 and are suitable for use in harsh environments.
Phoenix Contact 1663530 technical specifications.
| Package/Case | Module |
| Gender | Female |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 0.025397oz |
| Wire/Cable Diameter | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
