
The Phoenix Contact HEAVYCON M series pneumatic fitting is a female acetal component with an IDC termination, packaged in a module format. It is designed for use in industrial automation and control applications, particularly in fluid power and control systems. The fitting is rated for use in bulk quantities and has a weight of 5.512 pounds. The HEAVYCON M series is a line of heavy-duty fittings designed for demanding applications, and this component is a part of that series.
Phoenix Contact 1663543 technical specifications.
| Package/Case | Module |
| Contact Gender | Female |
| Contact Material | Acetal |
| Gender | Female |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HEAVYCON® M |
| Termination | IDC |
| Type | Pneumatic |
| Weight | 5.512lb |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.