Contact SKT Crimp ST Cable Mount 18AWG
Sign in to ask questions about the Phoenix Contact 1663653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1663653 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Mount | Socket |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 2.5-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.