This CK series female contact is made from copper alloy with a silver plating. It is designed for use with 18AWG wire and is rated for operation between -40°C and 125°C. The contact is RoHS compliant and meets IP66 ratings for environmental protection. It is available in bulk packaging and is suitable for cable mount applications.
Sign in to ask questions about the Phoenix Contact 1663666 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1663666 technical specifications.
| Approvals | EAC |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | CK |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1663666 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
