
This 3-position cable assembly features a 5m length of round wire with unshielded construction and a voltage rating of 320V. It is designed for use in environments with high levels of moisture and dust, with an IP65 rating. The assembly is constructed with gold-plated contacts for reliable connections. Operating temperatures range from -40°C to 80°C. The cable assembly is compliant with RoHS regulations and is packaged individually.
Phoenix Contact 1668030 technical specifications.
| Color | Black, Grey |
| Connector Type A | Plug |
| Contact Plating | Gold |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| Weight | 4.867807oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
