
4-position, 4-conductor M12 circular plug with gold-plated contacts, designed for free-hanging interconnection. Features a black PVC insulated wire lead extending 3 meters, with a 22AWG round cable gauge. Rated for 4A current and 250V AC/320V DC, operating between -5°C and 80°C. This device is IP65 rated, waterproof, water-resistant, and dust-tight, with UL and EAC approvals. Lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1668111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668111 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 320V |
| Weight | 3.421574oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.