
Circular M12 plug to wire leads interconnection device featuring a female connector with 4 positions and 4 contacts. Constructed with a black housing, it utilizes gold-plated bronze contacts for reliable conductivity. Rated for 250V and 4A, this device operates within a temperature range of -5°C to 80°C and offers IP65, waterproof, water-resistant, and dust-tight protection. The 5-meter lead is 22AWG round wire, and the component is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1668124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668124 technical specifications.
| Approvals | UL, EAC |
| Color | Black |
| Conductor Material | Copper |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5.728491oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
