
Circular M12 plug to wire leads interconnection device featuring a female connector with 4 positions and 4 contacts. This black, free-hanging device supports a 4A current rating and 250V voltage rating, with gold-plated bronze contacts. It includes a 1.5m, 22AWG round wire lead and operates within a -5°C to 80°C temperature range. Rated IP65, it is waterproof, water-resistant, and dust-tight, with 42 conductors and RoHS compliance.
Sign in to ask questions about the Phoenix Contact 1668221 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668221 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1.5m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 2.003561oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668221 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
