
This cable assembly features a black M12 plug with a gold-plated bronze contact and a current rating of 4A. It is designed for use in free-hanging applications and has a maximum operating temperature of 80°C. The assembly is rated for IP65, is waterproof, and water-resistant, making it suitable for harsh environments. It is also RoHS compliant and has a weight of 3.555615oz.
Sign in to ask questions about the Phoenix Contact 1668234 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668234 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12, Circular |
| Connector Type B | Wire Leads |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Length | 3m |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -5°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 3.555615oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668234 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.