
M12 plug to wire leads interconnection device, featuring 4 positions and 4 contacts with gold plating. This 5-meter, 4-conductor cable offers a 4A current rating and 250V voltage rating, operating between -40°C and 80°C. Designed for free-hanging mounting, it is IP65 rated, waterproof, water-resistant, and dust-tight. The black, round cable utilizes 22AWG wire and is lead-free and RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1668247 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668247 technical specifications.
| Color | Black |
| Connector Type A | Plug, M12 |
| Connector Type B | Wire Leads |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Conductors | 42 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Weight | 5.654416oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668247 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.