
Sensor/actuator cable, 3-pos., PUR halogen-free black, straight M12 plug, on straight M12 socket, PIN 2+4 bridged, cable length: 1.5 m
Phoenix Contact 1668331 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Length | 4.92foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 2.035308oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.