
This M12 receptacle to M12 plug cable assembly is 0.3 meters in length and features gold-plated contacts. It is rated for IP65, offering protection against dust and water. The assembly is unshielded and compliant with RoHS regulations. The cable has a round wire type and weighs 1 ounce.
Phoenix Contact 1668399 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.3m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.