
This cable assembly features a black and grey M12 receptacle connector and a gold-plated M12 plug connector, both made of CuSn contact material. It has a length of 1.5 meters and is rated for 320V. The assembly is designed for free hanging and is compliant with UL and EAC approvals. It operates within a temperature range of -40°C to 80°C and is shielded as unshielded. The cable is made of round wire and is RoHS compliant.
Sign in to ask questions about the Phoenix Contact 1668496 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668496 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Material | CuSn |
| Contact Plating | Gold |
| Length | 1.5m |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 320V |
| Weight | 2.243424oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668496 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.