
This Phoenix Contact cable assembly features a 9.84 foot length, supports up to 4A of current, and operates within a temperature range of -25°C to 90°C. The assembly is unshielded and constructed with 22AWG round wire. It is RoHS compliant and available as a single unit.
Phoenix Contact 1668661 technical specifications.
| Color | Black, Grey |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Contact Plating | Gold |
| Gender | Male to Female |
| Length | 9.84foot |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 3.31928oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.