This cable assembly features 4 male contacts with a gold plating, rated for 320V and 4A. It has a length of 0.6m and is packaged individually. The assembly is compliant with RoHS regulations and has a weight of 1.2875oz.
Sign in to ask questions about the Phoenix Contact 1668726 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1668726 technical specifications.
| Color | Black, Grey |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Length | 0.6m |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage Rating | 320V |
| Weight | 1.2875oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668726 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.