
This cable assembly features a 3m length, M12 receptacle and plug connectors, gold contact plating, and an IP65 rating for water and dust resistance. It is designed for use in harsh environments and is compliant with RoHS regulations. The assembly is made from unshielded round wire and is suitable for free hanging applications.
Phoenix Contact 1668784 technical specifications.
| Color | Black, Grey |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Gender | Male |
| Length | 3m |
| Mount | Free Hanging |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 3.855444oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.
