Phoenix Contact 1668849 technical specifications.
| Approvals | UL, EAC |
| Color | Black, Grey |
| Conductor Material | Copper |
| Connector Type A | Receptacle, M12, Circular |
| Connector Type B | Plug, Circular |
| Contact Material | Bronze, CuSn |
| Contact Plating | Gold |
| Gender | Female |
| Length | 0.6m |
| Max Current Rating | 4A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Weight | 1oz |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1668849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.