
Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Valve connector BI(11 mm), with 1 LED, connected with Z diode, cable length 1.5 m
Sign in to ask questions about the Phoenix Contact 1669136 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1669136 technical specifications.
| Color | Black |
| Length | 1.5m |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SAC |
| Termination | Connector |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1669136 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.