Sensor/actuator cable, 3-position, PUR/PVC, black RAL 9005, Plug straight M12, A-coded, on Valve connector C(8 mm), with 1 LED, connected with Z diode, cable length 3 m
Phoenix Contact 1669262 technical specifications.
| Color | Black |
| Connector Type A | M12 |
| Length | 3m |
| RoHS Compliant | Yes |
| Weight | 6.222327oz |
| RoHS | Compliant |
No datasheet is available for this part.